TLE2021AMFKB

595-TLE2021AMFKB
TLE2021AMFKB

Mfr.:

Description:
Precision Amplifiers High-Speed, Low-Power, Precision Single Operational Amplifier 20-LCCC -55 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 Channel
1.2 MHz
500 mV/us
300 uV
70 nA
20 V, 40 V
2 V, 4 V
300 uA
85 dB
21 nV/sqrt Hz
LCCC-20
SMD/SMT
No Shutdown
- 55 C
+ 125 C
TLE2021AM
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 90 fA
Pd - Power Dissipation: 1.375 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 123.52 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments TLE2021AIDR
Texas Instruments
Precision Amplifiers Excalibur High-Speed Low Pwr Prec Op Amp A 595-TLE2021AID