TLC2654CPE4

595-TLC2654CPE4
TLC2654CPE4

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Noise Chopper-Stabilized

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TLC2654CP
Texas Instruments
Operational Amplifiers - Op Amps Low Noise Chopper A 595-OPA2189ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 uV
60 pA
16 V, +/- 8 V
4.6 V, +/- 2.3 V
1.5 mA
125 dB
PDIP-8
Through Hole
- 40 C
+ 85 C
TLC2654
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V
Features: Zero Drift
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.3 V
Operating Supply Voltage: 4.6 V to 16 V, +/- 2.3 V to +/- 8 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 155 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99