TLC2654C-14D

Not Assigned
TLC2654C-14D

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Noise Chopper-Stabilized Operational Amplifier 14-SOIC

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
1.9 MHz
2 V/us
20 uV
60 pA
16 V, +/- 8 V
4.6 V, +/- 2.3 V
1.5 mA
105 dB
47 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC2654
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.3 V
Operating Supply Voltage: 16 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 950 mW
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: LinCMOS
Voltage Gain dB: 155 dB
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000