THS4509RGTR

Texas Instruments
595-THS4509RGTR
THS4509RGTR

Mfr.:

Description:
Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.71 £6.71
£5.22 £52.20
£4.85 £121.25
£4.43 £443.00
£4.23 £1,057.50
£4.11 £2,055.00
£4.02 £4,020.00
Full Reel (Order in multiples of 3000)
£3.88 £11,640.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.91
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.94
Min:
1

Similar Product

Texas Instruments THS4509RGTT
Texas Instruments
Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4509
1 Channel
3 GHz
6.6 kV/us
90 dB
96 mA
15.5 uA
4 mV
5.25 V
3 V
37.7 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Development Kit: THS4509EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.3 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99