SNJ54ABT2245J

595-SNJ54ABT2245J
SNJ54ABT2245J

Mfr.:

Description:
Bus Transceivers Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3-State
ABT
8 Circuit
4.2 ns
CDIP-20
TTL
TTL
48 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Height: 4.57 mm
Length: 24.2 mm
Mounting Style: Through Hole
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Quiescent Current: 24 mA
Series: SN54ABT2245
Factory Pack Quantity: 1
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Technology: BiCMOS
Width: 6.92 mm
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390010
TARIC:
8542319000
ECCN:
EAR99