SN75LVDS386DGGR

Texas Instruments
595-SN75LVDS386DGGR
SN75LVDS386DGGR

Mfr.:

Description:
LVDS Interface IC 16-Channel LVDS Rece iver A 595-SN75LVDS386DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,341

Stock:
1,341 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1341 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.98 £6.98
£6.07 £60.70
£5.64 £141.00
£5.18 £518.00
£4.95 £1,237.50
£4.81 £2,405.00
£4.70 £4,700.00
Full Reel (Order in multiples of 2000)
£4.47 £8,940.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£9.22
Min:
1

Similar Product

Texas Instruments SN75LVDS386DGG
Texas Instruments
LVDS Interface IC 16-Channel LVDS Rece iver A 595-SN75LVDS386DGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
16 Receiver
250 Mb/s
LVDS
LVTTL
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN75LVDS386
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99