SN75976A2DGG

Texas Instruments
595-SN75976A2DGG
SN75976A2DGG

Mfr.:

Description:
RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.21 £27.21
£23.68 £236.80
£19.92 £498.00
£19.91 £2,090.55
£19.56 £5,476.80
£18.81 £9,875.25
1,015 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
TSSOP-56
SN75976A
Transceiver
20 Mb/s
9 Driver
9 Receiver
Half Duplex
5.25 V
4.75 V
60 mA
0 C
+ 70 C
12 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Interface ICs
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b