SN75160BDWRE4

Texas Instruments
595-SN75160BDWRE4
SN75160BDWRE4

Mfr.:

Description:
Bus Transceivers Octal Genral Purpose InterfacE Bus Trans ALT 595-SN75160BDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
£1.08 £2,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£4.07
Min:
1

Similar Product

Texas Instruments SN75160BDWR
Texas Instruments
Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75160BDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State/Open Collector
20 ns
SOIC-20
48 mA
- 5.2 mA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Function: Line Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 110 mA
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: SN75160B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99