SN74LVT18502PM

Not Assigned
SN74LVT18502PM

Mfr.:

Description:
Bus Transceivers 3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
3-State
LVT
2 Circuit
7.4 ns
LQFP-64
LVTTL
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: Texas Instruments
Function: Scan Test Device with Universal Bus Transceiver
Height: 1.4 mm
Length: 10 mm
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Quiescent Current: 21 mA
Series: SN74LVT18502
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Technology: BiCMOS
Triggering Type: Positive-Edge
Width: 10 mm
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000