SN74LVCHR162245ADL

Texas Instruments
595-SNLVCHR162245ADL
SN74LVCHR162245ADL

Mfr.:

Description:
Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.20 £2.20
£1.42 £14.20
£1.29 £32.25
£1.09 £109.00
£1.02 £255.00
£0.899 £449.50
Full Reel (Order in multiples of 1000)
£0.759 £759.00
£0.708 £1,416.00
£0.692 £3,460.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LVCHR16245ALR
Texas Instruments
Bus Transceivers Tri-St. 16-Bit Bus

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCHR
2 Circuit
SSOP-48
TTL/CMOS
LVTTL
12 mA
- 12 mA
2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCHR16245A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399901
ECCN:
EAR99