SN74LVC1G17QDRYRQ1

Texas Instruments
595-74LVC1G17QDRYRQ1
SN74LVC1G17QDRYRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1. 65-V to 6.5-V buffe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,314

Stock:
12,314 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.24 £0.24
£0.167 £1.67
£0.148 £3.70
£0.127 £12.70
£0.118 £29.50
£0.112 £56.00
£0.106 £106.00
Full Reel (Order in multiples of 5000)
£0.099 £495.00
£0.096 £960.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Inverting, Non-Inverting
USON-6
- 32 mA
32 mA
500 nA
1.65 V
6.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Data Rate: 300 Mb/s
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: Push-Pull
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns
Series: SN74LVC1G17
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99