SN74LV4046ADR

Texas Instruments
595-SN74LV4046ADR
SN74LV4046ADR

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,774

Stock:
1,774 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.20 £1.20
£0.882 £8.82
£0.803 £20.08
£0.711 £71.10
£0.67 £167.50
£0.644 £322.00
£0.623 £623.00
Full Reel (Order in multiples of 2500)
£0.588 £1,470.00
£0.574 £4,305.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.45
Min:
1

Similar Product

Texas Instruments SN74LV4046AD
Texas Instruments
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO A 595-SN74L A 595-SN74LV4046ADR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
38 MHz
38 MHz
5.5 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: SN74LV4046A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99