SN74LS74AJ

Not Assigned
SN74LS74AJ

Mfr.:

Description:
Flip-Flops Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-CDIP 0 to 70

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Bipolar
LS
2 Circuit
TTL
CDIP-16
TTL
Inverting/Non-Inverting
40 ns
- 400 uA
8 mA
4.75 V
5.25 V
Through Hole
0 C
+ 70 C
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LS74A
Subcategory: Logic ICs
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000