SN74HCS164QBQARQ1

Texas Instruments
595-N74HCS164QBQARQ1
SN74HCS164QBQARQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit ser ial-in/parallel-out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,376

Stock:
2,376 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.413 £0.41
£0.291 £2.91
£0.26 £6.50
£0.227 £22.70
£0.211 £52.75
£0.201 £100.50
£0.192 £192.00
Full Reel (Order in multiples of 3000)
£0.182 £546.00
£0.178 £1,068.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Binary
Serial to Parallel
8 Circuit
8 bit
WQFN-14
HCS
CMOS
2
Push-Pull
11 ns, 12 ns, 26 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: AEC-Q100 Qualified
High Level Output Current: - 7.8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS164
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Timing Type: Synchronous
Triggering Type: Positive-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74HCS164/SN74HCS164-Q1 8-Bit Shift Register

Texas Instruments SN74HCS164/SN74HCS164-Q1 8-Bit Serial-In/Parallel-Out Shift Register contains an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data; a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which determines the first flip-flop's state. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. The clocking on the SN74HCS164/SN74HCS164-Q1 occurs on the low-to-high-level transition of CLK. All inputs include Schmitt triggers, eliminating any erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74HCS164-Q1 devices are AEC-Q100 qualified for automotive applications.