SN74HC574DW

595-SN74HC574DW
SN74HC574DW

Mfr.:

Description:
Flip-Flops Tri-State Octal

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,101

Stock:
3,101 Can Dispatch Immediately
Quantities greater than 3101 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.39 £1.39
£0.908 £9.08
£0.766 £19.15
£0.65 £65.00
£0.567 £141.75
£0.537 £268.50
£0.451 £451.00
£0.411 £1,027.50
£0.388 £1,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.39
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.73
Min:
1

Similar Product

Texas Instruments SN74HC574DWR
Texas Instruments
Flip-Flops Tri-State Octal A 59 5-SN74HC574DW A 595 A 595-SN74HC574DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
SMD/SMT
SN74HC574
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 7.8 mA
Input Type: CMOS
Logic Family: HC
Logic Type: D-Type Flip-Flop
Low Level Output Current: 7.8 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Circuits: 8 Circuit
Number of Input Lines: 3
Number of Output Lines: 1 Line
Output Type: 3-State
Package/Case: SOIC-20
Polarity: Non-Inverting
Product Type: Flip Flops
Propagation Delay Time: 265 ns
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99