SN74AVC8T245DGVR

Texas Instruments
595-SN74AVC8T245DGVR
SN74AVC8T245DGVR

Mfr.:

Description:
Translation - Voltage Levels 8-BIT BUS TRANSCEIVE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,585
Expected 16/04/2026
4,000
Expected 29/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.969 £0.97
£0.705 £7.05
£0.638 £15.95
£0.566 £56.60
£0.53 £132.50
£0.516 £258.00
£0.504 £504.00
Full Reel (Order in multiples of 2000)
£0.504 £1,008.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
320 Mb/s
TVSOP-24
3.6 V
1.2 V
SN74AVC8T245
2.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AVC8T245/SN74AVC8T245-Q1 Bus Transceiver

Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Dual Supply Bus Transceiver is an 8-bit, non-inverting bus transceiver using two configurable power supply rails. The SN74AVC8T245/SN74AVC8T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. The device is operational with VCCA and VCCB at a low level of 1.2V. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bidirectional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.