SN74ALVCH162334DGGR

Not Assigned
SN74ALVCH162334DGGR

Mfr.:

Description:
Universal Bus Functions 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
ALVCH
CMOS
16 Channel
TSSOP-48
3.6 V
1.65 V
4.5 ns, 3.9 ns
- 40 C
+ 85 C
1 Circuit
Reel
Brand: Texas Instruments
Function: Transparent
Height: 1.15 mm
High Level Output Current: - 12 mA
Length: 12.5 mm
Low Level Output Current: 32 mA
Mounting Style: SMD/SMT
Number of Input Lines: 16
Number of Output Lines: 16 Line
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: 3-State
Polarity: Non-Inverting
Product Type: Universal Bus Functions
Series: SN74ALVCH162334
Subcategory: Logic ICs
Width: 6.1 mm
Unit Weight: 223.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TEXAS INSTRUMENTS