SN74ALVC16409DLR

Not Assigned
SN74ALVC16409DLR

Mfr.:

Description:
Universal Bus Functions 9-Bit, 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
ALVC
9 Channel
SSOP-56
3.6 V
2.7 V
6.6 ns, 5.7 ns, 5.1 ns
- 40 C
+ 85 C
1 Circuit
Reel
Brand: Texas Instruments
Function: Registered Bus Exchanger
Height: 2.59 mm
High Level Output Current: - 24 mA
Length: 18.41 mm
Low Level Output Current: 24 mA
Maximum Clock Frequency: 120 MHz
Mounting Style: SMD/SMT
Number of Input Lines: 18
Number of Output Lines: 18 Line
Operating Supply Voltage: 3.3 V
Organisation: 9 x 2:2
Output Type: 3-State
Polarity: Non-Inverting
Product Type: Universal Bus Functions
Series: SN74ALVC16409
Subcategory: Logic ICs
Supply Type: Single
Width: 7.49 mm
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TEXAS INSTRUMENTS