SN74ALVC16269DLR

Not Assigned
SN74ALVC16269DLR

Mfr.:

Description:
Bus Transceivers 12-Bit To 24-Bit Registered Bus Transceiver With 3-State Outputs SN74ALVC16269 56-SSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
3-State
ALVC
1 Circuit
8.8 ns
SSOP-56
LVTTL
LVTTL
24 mA
- 24 mA
2.3 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Function: Registered Transceiver
Height: 2.59 mm
Length: 18.41 mm
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74ALVC16269
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Triggering Type: Positive-Edge
Width: 7.49 mm
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000