SN65MLVD2DRBRG4

595-SN65MLVD2DRBRG4
SN65MLVD2DRBRG4

Mfr.:

Description:
LVDS Interface IC Single Ch M-LVDS Type-1 Rec

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.46
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.04
Min:
1

Similar Product

Texas Instruments SN65MLVD2DRBR
Texas Instruments
LVDS Interface IC Single Ch M-LVDS Typ e-1 Rec A 595-SN65MLVD2DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receiver
1 Receiver
250 Mb/s
M-LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SON-8
Reel
Cut Tape
Brand: Texas Instruments
Height: 0.88 mm
Length: 3 mm
Operating Supply Current: 25 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65MLVD2
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Supply Type: Single
Width: 3 mm
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1