SN65LVDT33DR

595-SN65LVDT33DR

SN65LVDT33DR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.58
Min:
1

Product Attribute Attribute Value
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Receiver
4 Receiver
400 Mb/s
LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 725 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 9 ns
Series: SN65LVDT33
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 160 mg