SN65HVD1781D

Texas Instruments
595-SN65HVD1781D
SN65HVD1781D

Mfr.:

Description:
RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 595-SN65HVD1781DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,524

Stock:
2,524
Can Dispatch Immediately
On Order:
1,097
Expected 20/11/2025
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.33 £4.33
£3.32 £33.20
£2.85 £71.25
£2.72 £204.00
£2.64 £792.00
£2.57 £1,349.25
£2.50 £2,625.00
£2.43 £7,290.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£5.67
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.42
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.76
Min:
1

Similar Product

Texas Instruments SN65HVD1781DR
Texas Instruments
RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 595-SN65HVD1781D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD1781
Transceiver
1 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3.15 V
6 mA
- 40 C
+ 125 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 905 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 200 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN65HVD1780/1781/1782 RS-485 Transceivers

Texas Instruments SN65HVD1780/1781/1782 RS-485 Transceivers are designed to survive overvoltage faults such as direct shorts. These direct shorts can be to power supplies, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The devices are also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD1780/1781/1782 devices combine a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common- mode voltage range, making the devices suitable for multi-point applications over long cable runs.