SN54LS02J

595-SN54LS02J
SN54LS02J

Mfr.:

Description:
Logic Gates Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
NOR
4 Gate
LS
2 Input
CDIP-16
1 Output
4 mA
- 400 uA
15 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Function: NOR
Height: 4.57 mm
Input Type: TTL
Length: 19.56 mm
Logic Type: 2-Input NOR
Number of Bits: 4 bit
Operating Supply Voltage: 5 V
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN54LS02
Factory Pack Quantity: 1
Subcategory: Logic ICs
Width: 6.92 mm
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99