SN54HCT138J

595-SN54HCT138J
SN54HCT138J

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Decoders / Demultiplexers
HCT
3 Input
8 Output
CDIP-16
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Decoder and Demux
Height: 4.57 mm
High Level Output Current: - 4 mA
Length: 19.56 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 4 mA
Number of Circuits: 1 Circuit
Operating Supply Voltage: 5 V
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN54HCT138
Factory Pack Quantity: 1
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Technology: CMOS
Width: 6.92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99