SMJ320C31HFGM50

595-SMJ320C31HFGM50
SMJ320C31HFGM50

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Processor 132-CFP -55 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DSPs
50 MHz
CFP-132
8 kB
5 V
SMJ320C31
SMD/SMT
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Height: 2.92 mm
Instruction Type: Floating Point
Length: 51.44 mm
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 10
Subcategory: Embedded Processors & Controllers
Width: 51.44 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A001.a.2.c