PUCC28780D

595-PUCC28780D
PUCC28780D

Mfr.:

Description:
Switching Controllers ACTIVE CLAMP FLYBACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments UCC28780D
Texas Instruments
Switching Controllers 1-MHz High Frequency Active Clamp Flybac A 595-UCC28780DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Flyback
1 Output
1 MHz
99 %
19.853 V
2.25 A
- 40 C
+ 125 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Description/Function: High frequency active clamp flyback controller
Development Kit: UCC28780EVM-002
Fall Time: 10 ns
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 15 V
Product: Active Clamp Flyback Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC28780
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99