PDRV10987SPWPR

595-PDRV10987SPWPR

PDRV10987SPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DRV10987 12V/24V Three-Phase EvalMod

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers
Brushless DC Motor Controllers
3 Phase
6.2 V to 28 V
3 A
13 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Improved IPD with slow acceleration profiles, 180 Degree Sinusoidal Commutation, 100mA Step Down B
Load Voltage Rating: 6.2 V to 28 V
Number of Outputs: 3 Output
Operating Frequency: 100 kHz
Output Voltage: 30 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10987
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99