PCI2040GGU

595-PCI2040GGU
PCI2040GGU

Mfr.:

Description:
PCI Interface IC PCI-DSP Bridge Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Bridge - PCI to DSP
33 MHz
3.3 V, 5 V
3.3 V, 5 V
0 C
+ 70 C
SMD/SMT
BGA-Microstar-144
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Features: Hot-Swap Friendly
Height: 0.9 mm
Length: 12 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PCI Interface IC
Series: PCI2040
Factory Pack Quantity: 160
Subcategory: Interface ICs
Width: 12 mm
Unit Weight: 321.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99