OPA838IDCKT

Texas Instruments
595-OPA838IDCKT
OPA838IDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps 1-mA 300-MHz Gain B andwidth Voltage-Fe A 595-OPA838IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.45 £3.45
£2.60 £26.00
£2.39 £59.75
£2.17 £217.00
Full Reel (Order in multiples of 250)
£1.70 £425.00
£1.62 £810.00
£1.57 £1,570.00
£1.54 £3,850.00
£1.51 £7,550.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.55
Min:
1

Similar Product

Texas Instruments OPA838IDCKR
Texas Instruments
Operational Amplifiers - Op Amps 1-mA 300-MHz Gain B andwidth A 595-OPA83 A 595-OPA838IDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
300 MHz
350 V/us
125 uV
2.8 uA
5.4 V
2.7 V
960 uA
20 mA
105 dB
1.8 nV/sqrt Hz
SC-70-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA838
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 90 MHz
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Gain V/V: 6 V/V
In - Input Noise Current Density: 1 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 70 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

OPA838 Voltage-Feedback Operational Amplifiers

Texas Instruments OPA838 1mA, 300MHz Gain Bandwidth, Voltage-Feedback Operational Amplifiers offer a high 300MHz gain-bandwidth product with 1.8nV/√Hz input noise voltage. Another feature includes operating at the minimum recommended non-inverting gain of 6V/V, which results in a 90MHz, –3dB bandwidth. The OPA838 combines elements to deliver an exceedingly power-efficient solution for photodiode transimpedance designs and high-voltage gain stages. This results in the lowest input voltage noise in signal receiver applications. Suitable for high gains, the OPA838 has extremely low input noise and offset voltage. A 300kHz signal bandwidth is available with a maximum output offset voltage of ±125mV at a DC-coupled gain of 1000V/V. The OPA838 is available in three packages a 6-pin SOT-23 package, a 6-pin SC70 package (that includes a power shutdown feature), and a 5-pin SC70 package.