OPA643NB/250

Not Assigned

OPA643NB/250

Mfr.:

Description:
High Speed Operational Amplifiers Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23

Lifecycle:
Obsolete

Availability

Stock:

Not Available

Product Attribute Attribute Value
Texas Instruments
Product Category: High Speed Operational Amplifiers
OPA643
1 Channel
800 MHz
1 kV/us
95 dB
80 dB
30 uA
1.5 mV
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.3 nV/sqrt Hz
Height: 1.15 mm
Length: 2.9 mm
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 1.6 mm
Unit Weight: 17.500 mg