OPA544T-1

Not Assigned
OPA544T-1

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Voltage, High-Current Operational Amplifier 5-TO-220

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
1.4 MHz
8 V/us
5 mV
100 pA
+/- 35 V
+/- 10 V
12 mA
2 A
106 dB
36 nV/sqrt Hz
TO-220-5
Through Hole
Shutdown
- 40 C
+ 85 C
OPA544
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 12 V, +/- 15 V, +/- 18 V
Height: 8.51 mm
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Length: 10.16 mm
Maximum Dual Supply Voltage: +/- 35 V
Minimum Dual Supply Voltage: +/- 10 V
Operating Supply Voltage: 70 V
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Supply Type: Dual
Technology: FET
Voltage Gain dB: 103 dB
Width: 4.58 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000