OPA4191IRUMR

Texas Instruments
595-OPA4191IRUMR
OPA4191IRUMR

Mfr.:

Description:
Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,354

Stock:
2,354 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.58 £4.58
£3.51 £35.10
£3.25 £81.25
£2.95 £295.00
£2.81 £702.50
£2.72 £1,360.00
£2.65 £2,650.00
Full Reel (Order in multiples of 3000)
£2.58 £7,740.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.39
Min:
1

Similar Product

Texas Instruments OPA4191IRUMT
Texas Instruments
Precision Amplifiers Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.5 MHz
7.5 V/us
5 uV
20 pA
36 V, +/- 18 V
4.5 V, +/- 2.25 V
65 mA
120 dB
24 nV/sqrt Hz
WQFN-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4191
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
In - Input Noise Current Density: 1.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99