OPA2991QDGKRQ1

Texas Instruments
595-OPA2991QDGKRQ1
OPA2991QDGKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive dual 40 - V 4.5-MHz low-power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,350

Stock:
22,350 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.96 £1.96
£1.48 £14.80
£1.34 £33.50
£1.20 £120.00
£1.14 £285.00
£1.10 £550.00
£1.07 £1,070.00
Full Reel (Order in multiples of 2500)
£0.969 £2,422.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4.5 MHz
21 V/us
125 uV
10 pA
40 V
2.7 V
560 uA
75 mA
130 dB
10.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2991
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise
Brand: Texas Instruments
In - Input Noise Current Density: 82 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00021 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPAx991/OPAx991-Q1 Operational Amplifiers

Texas Instruments OPAx991/OPAx991-Q1 Low-Noise Operational Amplifiers (Op Amps) are high voltage (40V) general-purpose op amps. These are available in single (OPA991/OPA991-Q1), dual (OPA2991/OPA2991-Q1), and quad (OPA4991/OPA4991-Q1) versions. These devices offer exceptional DC precision and AC performance, including rail-to-rail input/output, low offset (±125µV, typ), low offset drift (±0.3µV/°C, typ), low noise (10.5nV/√Hz and 1.8µVPP), and 4.5MHz bandwidth. These devices have unique features such as differential and common-mode input-voltage range to the supply rail, high output current (±75mA), high slew rate (21V/µs), high capacitive load drive (1nF), and shutdown functionality. These features make the OPAx991 a robust, high-performance operational amplifier for high-voltage industrial applications.