OPA2890IDGSR

Texas Instruments
595-OPA2890IDGSR
OPA2890IDGSR

Mfr.:

Description:
High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£1.89 £4,725.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.88
Min:
1

Similar Product

Texas Instruments OPA2890IDGST
Texas Instruments
High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2890
2 Channel
120 MHz
400 V/us
60 dB
60 dB to 68 dB
1.7 uA
5 mV
12 V
3 V
1.1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 8.1 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99