OPA244NA/3K

Texas Instruments
595-OPA244NA/3K
OPA244NA/3K

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA244NA A 595-OPA244NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.48 £1.48
£1.09 £10.90
£0.986 £24.65
£0.871 £87.10
£0.818 £204.50
£0.773 £386.50
£0.716 £716.00
Full Reel (Order in multiples of 3000)
£0.715 £2,145.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.53
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.37
Min:
1

Similar Product

Texas Instruments OPA244NA/250
Texas Instruments
Operational Amplifiers - Op Amps MicroPower Single-Supply
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
430 kHz
100 mV/us
1.5 mV
25 nA
36 V
2.2 V
50 uA
12 mA
98 dB
22 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA244
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.04 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.1 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPAx244 MicroAmplifier™ Op Amps

Texas Instruments OPAx244 MicroAmplifier™ Operational Amplifiers (Op Amps) are designed for very low quiescent current (50µA/channel) yet achieve excellent bandwidth. These devices are available in single (OPA244), dual (OPA2244), and quad (OPA4244) versions. These op amps are ideal for battery-powered and portable instrumentation, and all versions are offered in micro packages for space-limited applications. The dual and quad versions feature completely independent circuitry for the lowest crosstalk and freedom from interaction, even when overdriven or overloaded.