OPA2381AIDGKR

Texas Instruments
595-OPA2381AIDGKR
OPA2381AIDGKR

Mfr.:

Description:
Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,640

Stock:
3,640 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.16 £2.16
£1.62 £16.20
£1.48 £37.00
£1.33 £133.00
£1.26 £315.00
£1.21 £605.00
£1.18 £1,180.00
Full Reel (Order in multiples of 2500)
£1.16 £2,900.00
£1.11 £5,550.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.55
Min:
1

Similar Product

Texas Instruments OPA2381AIDGKT
Texas Instruments
Transimpedance Amplifiers Precision Lo-Power T ransimpedance A 595 A 595-OPA2381AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA2381
2 Channel
18 MHz
12 V/us
10 mA
50 pA
25 uV
0.02 pA/sqrt Hz
5.5 V
2.7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 95 dB to 110 dB
en - Input Voltage Noise Density: 70 nV/sqrt Hz
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 109.12 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 135 dB
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99