OPA2380AIDGKR

Texas Instruments
595-OPA2380AIDGKR
OPA2380AIDGKR

Mfr.:

Description:
Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,051

Stock:
1,051 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.16 £5.16
£3.96 £39.60
£3.67 £91.75
£3.34 £334.00
£3.19 £797.50
£3.08 £1,540.00
£3.01 £3,010.00
Full Reel (Order in multiples of 2500)
£2.92 £7,300.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.05
Min:
1

Similar Product

Texas Instruments OPA2380AIDGKT
Texas Instruments
Transimpedance Amplifiers High Speed Precision Transimpedance A 59 A 595-OPA2380AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA2380
2 Channel
90 MHz
80 V/us
150 mA
50 pA
25 uV
10 fA/sqrt Hz
5.5 V
2.7 V
7.5 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Transimpedance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 95 dB to 105 dB
en - Input Voltage Noise Density: 67 nV/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99