OPA1652AIDGK

Texas Instruments
595-OPA1652AIDGK
OPA1652AIDGK

Mfr.:

Description:
Audio Amplifiers Gen Purp FET-Inp Aud Op Amp A 595-OPA165 A 595-OPA1652AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,753

Stock:
18,753 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.00 £2.00
£1.49 £14.90
£1.18 £94.40
£1.13 £271.20
£1.03 £576.80
£0.995 £1,034.80
£0.986 £2,524.16

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.70
Min:
1

Similar Product

Texas Instruments OPA1652AIDGKR
Texas Instruments
Audio Amplifiers Gen Purp FET-Inp Aud Op Amp A 595-OPA165 A 595-OPA1652AIDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Class-AB
0.00005 %
VSSOP-8
2 kOhms
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1652
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 18 MHz
Ib - Input Bias Current: 100 pA
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 80
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps

Texas Instruments OPA1652 (Dual) and OPA1654 (Quad) SoundPLUS™ FET-Input Operational Amplifiers (Op Amps) achieve a low 4.5nV/√Hz noise density with an ultralow distortion of 0.00005% at 1kHz. TI OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800mV with a 2kΩ load for increased headroom and maximized dynamic range. These TI devices also have a high output drive capability of ±30mA. OPA1652 and OPA1654 op amps operate over a wide supply range of ±2.25V to ±18V or +4.5V to +36V on only 2mA of supply current per channel. Texas Instruments OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.