OMAP3525EZCBC

595-OMAP3525EZCBC
OMAP3525EZCBC

Mfr.:

Description:
Processors - Application Specialised Applications Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PBGA-515
OMAP3525-HIREL
Audio Applications
ARM Cortex A8, TMS320C64x
2 Core
32 bit
600 MHz, 430 MHz
16 kB, 32 kB
16 kB, 80 kB
985 mV to 1.35 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data RAM Size: 64 kB
Data ROM Size: 112 kB, 16 kB
I/O Voltage: 1.8 V
Interface Type: 1-Wire, I2C, Serial, UART, USB
L2 Cache Instruction / Data Memory: 256 kB, 96 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 188 I/O
Number of Timers/Counters: 12 Timer
Processor Series: OMAP
Product Type: Processors - Application Specialized
Factory Pack Quantity: 119
Subcategory: Processors - Application Specialized
Tradename: OMAP
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C