MSP430G2133IPW28

Not Assigned
MSP430G2133IPW28

Mfr.:

Description:
16-bit Microcontrollers - MCU MSP430G2x33, MSP430G2x03 Mixed Signal Microcontroller 28-TSSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
MSP430
TSSOP-28
16 MHz
10 bit
1.8 V
3.6 V
SMD/SMT
16 bit
MSP430G2133
Brand: Texas Instruments
Processor Series: 2 Series
Product Type: 16-bit Microcontrollers - MCU
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000