MSP430F2619TZQW

595-MSP430F2619TZQW

MSP430F2619TZQW

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B MCU 92KB Fl 4KB RAM 12B ADC Dual DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Texas Instruments
16-bit Microcontrollers - MCU
RoHS:  Details
MSP430F2619
SMD/SMT
BGA-Microstar-Junior-113
MSP430
120 kB
16 bit
12 bit
16 MHz
64 I/O
4 kB
1.8 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Height: 0.74 mm
Interface Type: I2C, IrDA, JTAG, LIN, SPI, UART, USCI
Length: 7 mm
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Processor Series: 2 Series
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Width: 7 mm
Unit Weight: 3 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310001
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MSP430F2xx MCUs


Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Image Description
Texas Instruments MSP-TS430PM64 Associated Product Image
Sockets & Adapters 64Pin Socket Target Brd
Texas Instruments MSP-TS430PN80 Associated Product Image
Sockets & Adapters MSP430 80-Pin Target