MSP430A017IPN

595-MSP430A017IPN
MSP430A017IPN

Mfr.:

Description:
16-bit Microcontrollers - MCU Mixed Signal MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSP430
32 kB
1 kB
LQFP-80
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Unit Weight: 465.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.