MSP-FET430U64USB

595-MSP-FET430U64USB
MSP-FET430U64USB

Mfr.:

Description:
Emulators/Simulators MSP430F55xx 64-Pin FET tool

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Emulators/Simulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flash Emulator Tools
MSP430F550x, MSP430F551x, MSP430552x
MSP-FET430UIF, MSP-TS430RGC64USB
MSP430
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: MSP-FET430U64USB is a powerful flash emulation tool that includes the hardware and software required to quickly begin application development on the MSP430 MCU
Interface Type: JTAG, USB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: MSP430
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99