MSP-FET430U28A

595-MSP-FET430U28A

MSP-FET430U28A

Mfr.:

Description:
Emulators/Simulators 20 & 28P Target Brd & USB Prgmr Bundle

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Texas Instruments
Emulators/Simulators
RoHS:  Details
Flash Emulator Tools
MSP430F20xx and MSP430G2xxx
MSP-FET430UIF, MSP-TS430PW28A
MSP430
Brand: Texas Instruments
Description/Function: It includes USB debugging interface MSP-FET430UFI and MSP-TS430PW28 /MSP-TS430DW28 Target Board
Interface Type: JTAG, USB
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Emulators / Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 200 g

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99