MM74C948N

595-MM74C948N
MM74C948N

Mfr.:

Description:
Analog to Digital Converters - ADC 8b Microprocessor Compatible A/D Cnvtr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-40
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Power Consumption: 1.5 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 9
Subcategory: Data Converter ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99