LP873248RHDRQ1

Texas Instruments
595-LP873248RHDRQ1
LP873248RHDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive dual 2-A buck converters and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,980

Stock:
2,980 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.60 £2.60
£1.96 £19.60
£1.80 £45.00
£1.63 £163.00
£1.54 £385.00
£1.49 £745.00
£1.44 £1,440.00
Full Reel (Order in multiples of 3000)
£1.31 £3,930.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP8732
Converters
SMD/SMT
VQFN-28
300 mA
5.5 V
2.8 V
3.3 V
- 40 C
+ 125 C
1 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Dual High-Current Buck Converters and Dual Linear Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99