LP3985IM5-4.7

926-LP3985IM5-47

LP3985IM5-4.7

Mfr.:

Description:
LDO Voltage Regulators Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LP3985IM5-4.7/NOPB
Texas Instruments
LDO Voltage Regulators 150Ma Low Noise CMOS LDO A 926-LP3985IM5X47NOPB

Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-5
4.7 V
150 mA
1 Output
Positive
250 uA
2.5 V
6 V
Fixed
- 40 C
+ 125 C
60 mV
LP3985
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.002 V at 1 mA, 0.035 V at 50 mA, 0.07 V at 100 mA, 0.1 V at 150 mA
Ib - Input Bias Current: 155 uA
Operating Supply Current: 85 uA
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg