LP3964EMP-ADJ

926-LP3964EMP-ADJ
LP3964EMP-ADJ

Mfr.:

Description:
LDO Voltage Regulators 800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LP3964EMP-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 800Ma Ultra-LDO A 92 6-LP3964EMPXADJNPB A 926-LP3964EMPXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-223-5
1.2 V to 5 V
800 mA
1 Output
Positive
2.5 V
7 V
Adjustable
- 40 C
+ 125 C
240 mV
LP3964
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 0.03 V at 80 mA, 0.3 V at 800 mA
Line Regulation: 0.02 %
Load Regulation: 0.02 %
Operating Supply Current: 3 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99