LP38512TSX-1.8/NOPB

926-LP38512TSX18NOPB
LP38512TSX-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast-Transient Response Low-Dropout Linear Voltage Regulator with Error Flag 5-DDPAK/TO-263 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£1.96
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-263-5
1.8 V
1.5 A
1 Output
Positive
2.25 V
5.5 V
Fixed
- 40 C
+ 125 C
250 mV
LP38512
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.34 V at 1.5 A
Line Regulation: 0.02 %/V
Load Regulation: 0.25 %/A
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99