LMZ14202EVAL/NOPB

Texas Instruments
926-LMZ14202EVALNOPB
LMZ14202EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ14202EVAL BOARD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
6 V to 42 V
800 mV to 6 V
LMZ14202
LMZ14202
Brand: Texas Instruments
Description/Function: The SIMPLE SWITCHER power module evaluation board is optimized for peak performance and increased flexibility
Dimensions: 77 mm x 43.3 mm
Maximum Operating Temperature: + 80 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 463.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99